M83723/84A14077 L/C

Heilind Number:EDA346-058-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-201

Detailed Description

Enhance connectivity within your electronic devices with our meticulously engineered Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and 58 positions, they offer ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, rated at 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our expertise to elevate your connectivity solutions.