M83723/84A14078 L/C

Heilind Number:EDA346-058-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure reliable and secure connections. With two rows and 58 positions, they offer ample space for your PCB needs. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, they are suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our range of connectors for more options to suit your requirements.