M83723/84A14079 L/C

Heilind Number:EDA346-058-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a total of 58 positions split across two rows, they offer ample connectivity options for your projects. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Trust in our connectors to deliver efficiency and durability in your PCB assembly processes.