M83723/84A1407Y L/C

Heilind Number:EDA346-058-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-207

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors. Designed with precision in mind, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, they provide reliable power transmission. The copper alloy contact material ensures optimal conductivity, while the dual-row configuration with 58 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. The .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation facilitates hassle-free integration. Upgrade your connectivity solutions with these high-quality connectors.