M83723/84A1412N L/C

Heilind Number:EDA346-058-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-803

Detailed Description

Enhance your PCB connections with our premium Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration and a total of 58 positions, they offer ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our quality connectors for efficient and secure board-to-board connections in your electronic applications.