M83723/84A1412Y L/C

Heilind Number:EDA346-058-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-804

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage rating, they ensure reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing provide seamless integration onto your circuit boards. Boasting 58 positions spread across 2 rows, they offer ample connectivity options. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Perfect for various applications, these connectors are a must-have for any electronic project.