M83723/84A14156 L/C

Heilind Number:EDA346-058-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-807

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each boasting a 3 A amperage rating, they offer reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB placement, while the 58 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in any environment. Perfect for a range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions today.