346-058-520-808

Heilind Number:EDA346-058-520-808
Manufacturer:EDAC
Manufacturer Number:346-058-520-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-058-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 58 positions each, they ensure efficient data transmission. The .125 inch pitch and .2 inch row spacing provide secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer reliable performance in various environments. Perfect for board-to-board connections, they are essential components for your electronic projects.