M83723/84A14158 L/C

Heilind Number:EDA346-058-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-812

Detailed Description

Discover our Card Edge Connectors, an essential component for seamless PCB connections. Designed for maximum efficiency, these connectors feature a vibrant green color and a sleek, two-row layout with a total of 58 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable performance in various applications. With a low 3A amperage and a .125-inch pitch, they offer precise power transmission. The straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality even in harsh conditions. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.