M83723/84A14159 L/C

Heilind Number:EDA346-058-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-520-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 58 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration on PCB boards. Operating smoothly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Choose these connectors for efficient and secure board-to-board connections in your projects.