M83723/84A1415Y L/C

Heilind Number:EDA346-058-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 58 positions, they offer ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Whether for industrial or commercial use, trust in our Card Edge Connectors to deliver seamless and efficient connectivity solutions.