M83723/84A16106 L/C

Heilind Number:EDA346-058-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and reliable solution for your electronic projects. With a 3 A amperage rating, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Equipped with two rows and 58 positions, they provide ample connectivity options. The Copper Alloy contact material and a pitch of .125 in deliver optimal signal transmission. Designed for straight mount orientation, they offer easy installation. With an operating temperature range of -40 to 105 °C, they are suitable for various environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.