M83723/84A16108 L/C

Heilind Number:EDA346-058-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-204

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green hue, they boast a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer superior durability. With two rows and 58 positions, they facilitate seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Designed for straight mounting, they are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project.