M83723/84A16109 L/C

Heilind Number:EDA346-058-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-207

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors in vibrant green. Designed for efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 58 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing enable precise positioning, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.