M83723/84A1610N L/C

Heilind Number:EDA346-058-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-208

Detailed Description

Elevate your PCB connectivity with our high-performance 2-row Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and offer a reliable 3A current rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure durability and optimal conductivity. With 58 positions and a .125-inch pitch, they provide ample connectivity options while maintaining efficient signal transfer. The straight mount orientation and -40 to 105 °C operating temperature range make them versatile for a variety of applications, from industrial machinery to consumer electronics. Trust in our Card Edge Connectors to deliver top-notch performance for your PCB projects.