M83723/84A1610Y L/C

Heilind Number:EDA346-058-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also deliver exceptional performance. Constructed with UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in operation. With two rows and 58 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, these connectors are versatile and space-efficient. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.