M83723/84A16246 L/C

Heilind Number:EDA346-058-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 58 positions, they provide ample connectivity options. The copper alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Designed for straight mounting orientation, they are versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in your electronic projects. Explore our range of innovative PCB connectors for seamless board-to-board connections.