M83723/84A16248 L/C

Heilind Number:EDA346-058-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors are designed to deliver reliable power transmission. With a 3A amperage and copper alloy contact material, they ensure efficient conductivity. Perfect for dual-row PCB setups, they offer 58 positions at a .125-inch pitch with .2-inch row spacing. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your board-to-board connections with these essential components.