M83723/84A16249 L/C

Heilind Number:EDA346-058-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a high amperage rating of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they guarantee robust construction. With two rows and 58 positions, they provide ample connectivity options with a pitch of .125 in and row spacing of .2 in. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for demanding applications, these connectors are a vital component in your connectivity solutions.