M83723/84A1624N L/C

Heilind Number:EDA346-058-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a robust amperage capacity of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure and efficient signal transfer. Offering 58 positions for versatile connections, these connectors are ideal for demanding applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse environments. Upgrade your PCB setup with these essential components.