M83723/84A18086 L/C

Heilind Number:EDA346-058-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3A amperage rating and copper alloy contacts, they provide secure and efficient power transmission. The double-row configuration, with 58 positions and a pitch of .125 inches, offers ample connectivity options for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality. Trust in our high-quality connectors to streamline your board-to-board connections with ease.