M83723/84A18087 L/C

Heilind Number:EDA346-058-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in PCB applications. Featuring a sleek green finish, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a two-row configuration and 58 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Engineered for versatility, these connectors support straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.