M83723/84A18089 L/C

Heilind Number:EDA346-058-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-201

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green hue, they offer a striking visual appeal while providing reliable performance. Engineered for efficiency, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing material for superior durability. With two rows and a total of 58 positions, they offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with these essential connectors, perfect for any project requiring seamless board-to-board PCB connections.