M83723/84A1808Y L/C

Heilind Number:EDA346-058-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-203

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, these connectors offer reliable power transmission for your electronic devices. The copper alloy contact material ensures efficient signal transfer, while the dual-row design with 58 positions allows for versatile connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Choose these connectors for seamless board-to-board connectivity in your projects.