M83723/84A18147 L/C

Heilind Number:EDA346-058-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-207

Detailed Description

Enhance connectivity in your electronic setups with these reliable Card Edge Connectors. Designed for optimal performance, they feature green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide efficient power transfer. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates 58 positions for seamless integration. Crafted from copper alloy, the contacts guarantee high conductivity. Suitable for straight mounting, they operate flawlessly in temperatures ranging from -40 to 105°C. Ideal for various applications, these connectors offer a dependable solution for your connectivity needs.