M83723/84A18149 L/C

Heilind Number:EDA346-058-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-212

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed to streamline PCB connections with precision and efficiency. Featuring a vibrant green color, these connectors offer not just visual appeal, but also superb functionality, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Each connector boasts a high amperage rating of 3A, ensuring reliable power transmission. With two rows of copper alloy contacts, and a pitch of .125 inches, they provide seamless integration for your circuit boards. The straight mount orientation and 58 positions cater to a variety of setups, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for applications in electronics, telecommunications, and beyond, these connectors are a must-have for any PCB assembly project.