M83723/84A1814N L/C

Heilind Number:EDA346-058-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually appealing touch to your setup. With a 3A amperage rating, they ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Equipped with two rows of 58 positions, these connectors provide ample connectivity options. The copper alloy contacts and .125-inch pitch deliver optimal signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are versatile and adaptable for various applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB connections with efficiency and precision.