M83723/84A18316 L/C

Heilind Number:EDA346-058-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The Copper Alloy contact material guarantees excellent conductivity, while the double-row design with 58 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Upgrade your setup today with these essential components.