M83723/84A18318 L/C

Heilind Number:EDA346-058-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. With a current rating of 3 A, these connectors offer reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-term performance, even in challenging environments. Boasting two rows of high-quality Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, they provide secure and efficient board-to-board connections. Designed for versatility, this straight mount orientation connector offers 58 positions, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.