M83723/84A18319 L/C

Heilind Number:EDA346-058-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a double-row layout and a total of 58 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your PCB assembly toolkit. Elevate your connectivity game and experience enhanced performance with every connection.