M83723/84A1831N L/C

Heilind Number:EDA346-058-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-812

Detailed Description

Enhance connectivity in your electronic systems with our high-performing Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a total of 58 positions spread across 2 rows, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Trust in our connectors to streamline your board-to-board connections with precision and quality.