M83723/84A1831Y L/C

Heilind Number:EDA346-058-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-858

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable solution with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety. With two rows and 58 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs.