M83723/84A20166 L/C

Heilind Number:EDA346-058-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. These connectors, featuring a durable UL 94V-0 Thermoplastic Polyester housing, offer reliable performance in various applications. With a current rating of 3 A, they ensure efficient power transmission across their 2 rows and 58 positions. The copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, guarantee secure and stable connections. Designed for straight mounting orientation, they facilitate seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects. Explore our range of connectors for more options to suit your needs.