M83723/84A20257 L/C

Heilind Number:EDA346-058-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-526-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a robust amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in various applications. Featuring two rows of 58 positions, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures secure and efficient data transfer. Designed for straight mount orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them suitable for diverse environments. Elevate your PCB design with these high-quality connectors that are a must-have in any electronic setup.