M83723/84A20259 L/C

Heilind Number:EDA346-058-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-526-802

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3 A amperage and feature UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 58 positions, they offer ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, ideal for various electronic applications.