M83723/84A2025Y L/C

Heilind Number:EDA346-058-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-526-804

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they boast a striking green color and are crafted with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 58 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Trust in their straight mount orientation for effortless installation. Elevate your connectivity game with these high-quality connectors.