M83723/84A20288 L/C

Heilind Number:EDA346-058-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-526-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for efficient PCB-to-PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 58 positions, they offer ample space for seamless integration. Crafted from high-quality copper alloy, the contacts ensure reliable and low-resistance signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Elevate your project's performance with these essential components.