M83723/84A2028Y L/C

Heilind Number:EDA346-058-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-201

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a 3 A amperage rating and copper alloy contact material, these connectors offer reliable power transmission. Boasting a double-row configuration and 58 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation facilitates seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for demanding applications in the electronics industry. Trust in their quality to meet your connectivity needs efficiently.