M83723/84A20397 L/C

Heilind Number:EDA346-058-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various industrial environments. With two rows of contacts made from high-quality Copper Alloy, they offer efficient power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 58 positions for versatile use. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for diverse applications in electronics manufacturing. Trust in our cutting-edge technology to streamline your connectivity solutions.