M83723/84A20399 L/C

Heilind Number:EDA346-058-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-207

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for enhanced connectivity. The copper alloy contact material guarantees optimal signal transmission, while the double-row configuration with 58 positions accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for enhanced connectivity. The copper alloy contact material guarantees optimal signal transmission, while the double-row configuration with 58 positions accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications.