M83723/84A2039Y L/C

Heilind Number:EDA346-058-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-212

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they offer precise and efficient connections. Boasting 58 positions, these connectors accommodate multiple signals with ease. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Explore seamless PCB connectivity with these essential components.