M83723/84A20417 L/C

Heilind Number:EDA346-058-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-802

Detailed Description

Enhance connectivity on your circuit boards with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two-row layout with 58 positions offers ample space for connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Suitable for a wide range of applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly process with these high-quality connectors.