M83723/84A20418 L/C

Heilind Number:EDA346-058-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-803

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a dual-row layout with 58 positions, offering high density and efficiency in your circuitry. Made of durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility. Upgrade your setup with these essential connectors, perfect for various applications in electronics and beyond.