M83723/84A20419 L/C

Heilind Number:EDA346-058-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-804

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green color, these connectors are not only visually striking but also deliver high performance, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity in any application. With two rows and 58 positions, they offer ample connectivity options, while a pitch of 0.125 inches and row spacing of 0.2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse environments. Choose our Card Edge Connectors for efficient and secure electronic connections.