M83723/84A2041N L/C

Heilind Number:EDA346-058-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Featuring a vibrant green design, these connectors offer reliable performance with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they ensure longevity in operation. With two rows and a total of 58 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Perfect for straight mounting, these connectors are designed to withstand a wide operating temperature range from -40 to 105°C, making them ideal for various industrial applications. Upgrade your PCB assembly with these high-quality connectors for enhanced functionality and performance.