M83723/84A2041Y L/C

Heilind Number:EDA346-058-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-808

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Featuring a vibrant green color, they offer not just style but also durability and reliability. With a 3A amperage capacity, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their housing material guarantees safety and compliance. Designed with two rows and 58 positions, these connectors provide ample connectivity options. The copper alloy contact material and .125-inch pitch ensure seamless signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, they offer versatility for various applications. Elevate your circuit board assembly with these essential components.