M83723/84A22126 L/C

Heilind Number:EDA346-058-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-812

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Featuring a vibrant green design, these connectors offer high-performance functionality with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable conductivity. With two rows and 58 positions, they provide ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with these essential components.