M83723/84A22127 L/C

Heilind Number:EDA346-058-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure both functionality and aesthetic appeal. Featuring two rows of 58 positions each, these connectors offer ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment, while a straight mount orientation simplifies installation. Engineered to withstand extreme conditions, they operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with these reliable and efficient connectors.