M83723/84A22128 L/C

Heilind Number:EDA346-058-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-540-878

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Designed for efficient board-to-board PCB connections, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy, they offer optimal conductivity, while the dual rows of 58 positions accommodate multiple connections with ease. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-performance connectors.