M83723/84A22129 L/C

Heilind Number:EDA346-058-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also offer exceptional functionality. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable power transmission in any application. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connections for up to 58 positions. Designed for straight mounting orientation, they offer easy integration into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.